+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6512730

Wrench: combination swivel head socket; with joint; 17mm


Manufacturer: GEDORE

Manufacturer part number:
6512730
TME Symbol:
GEDORE-6512730

Specification

Manufacturer
GEDORE
Type of wrench
combination swivel head socket
Kind of wrench
with joint
Spanner size
17mm
Material
Chrom-vanadium steel
Length
255mm
Gross weight237 g
EAN code4010886651278
See other products in this category: Socket Wrenches GEDORE,
*
6512730
0 in TME stock
Net price for quantities from 1 pcs - 34.29 USDGross price for quantities from 1 pcs - 34.29 USD
Net price for quantities from 3 pcs - 31.07 USDGross price for quantities from 3 pcs - 31.07 USD
Net price for quantities from 5 pcs - 28.93 USDGross price for quantities from 5 pcs - 28.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.