+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6513030

Wrench: socket spanner; spanner,with joint; 18mm; L: 269mm

Manufacturer: GEDORE

Manufacturer part number:
6513030
TME Symbol:
GEDORE-6513030

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
spanner, with joint
Spanner size
18mm
Material
Chrom-vanadium steel
Length
269mm
Gross weight274.7 g
EAN code4010886651308
See other products in this category: Socket Wrenches GEDORE,
*
6513030
1 in TME stock
Net price for quantities from 1 pcs - 35.23 USDGross price for quantities from 1 pcs - 35.23 USD
Net price for quantities from 3 pcs - 31.93 USDGross price for quantities from 3 pcs - 31.93 USD
Net price for quantities from 5 pcs - 29.73 USDGross price for quantities from 5 pcs - 29.73 USD
No. of pieces (Multiplicity: 1)