+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6524230

Adapter bit; hexagonal; HEX 1/4"; square; 6.3mm; 1/4"

Manufacturer: GEDORE

Manufacturer part number:
6524230
TME Symbol:
GEDORE-6524230

Specification

Manufacturer
GEDORE
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
square
Holder socket size - mm
6.3mm
Holder socket size - inch
1/4"
Plating material
phosphated
Overall length
25mm
Conform to the norm
DIN 3121 DIN 3126 DIN 7427
Gross weight17 g
EAN code4010886652428
See other products in this category: Socket Wrenches GEDORE,
*
6524230
0 in TME stock
Net price for quantities from 1 pcs - 28.09 USDGross price for quantities from 1 pcs - 28.09 USD
Net price for quantities from 3 pcs - 25.46 USDGross price for quantities from 3 pcs - 25.46 USD
Net price for quantities from 5 pcs - 23.71 USDGross price for quantities from 5 pcs - 23.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.