+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6525390

Wrench: tubular; 10mm,11mm; tool steel; Plating: chromium; L: 120mm


Manufacturer: GEDORE

Manufacturer part number:
6525390
TME Symbol:
GEDORE-6525390

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
tool steel
Plating material
chromium
Version
double-sided
Length
120mm
Conform to the norm
ISO 1085 ISO 2236
Spanner size
  • 10mm
  • 11mm
Gross weight60 g
EAN code4010886652534
See other products in this category: Socket Wrenches GEDORE,
*
6525390
0 in TME stock
Net price for quantities from 1 pcs - 11.81 USDGross price for quantities from 1 pcs - 11.81 USD
Net price for quantities from 3 pcs - 10.71 USDGross price for quantities from 3 pcs - 10.71 USD
Net price for quantities from 5 pcs - 9.97 USDGross price for quantities from 5 pcs - 9.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.