+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6525710

Wrench: tubular; 14mm,15mm; tool steel; Plating: chromium; L: 145mm


Manufacturer: GEDORE

Manufacturer part number:
6525710
TME Symbol:
GEDORE-6525710

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
tool steel
Plating material
chromium
Version
double-sided
Length
145mm
Conform to the norm
ISO 1085 ISO 2236
Spanner size
  • 14mm
  • 15mm
Gross weight145 g
EAN code4010886652572
See other products in this category: Socket Wrenches GEDORE,
*
6525710
0 in TME stock
Net price for quantities from 1 pcs - 20.96 USDGross price for quantities from 1 pcs - 20.96 USD
Net price for quantities from 3 pcs - 18.99 USDGross price for quantities from 3 pcs - 18.99 USD
Net price for quantities from 5 pcs - 17.69 USDGross price for quantities from 5 pcs - 17.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.