+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6526360

Wrench: tubular; 17mm,19mm; tool steel; Plating: chromium; L: 165mm

Manufacturer: GEDORE

Manufacturer part number:
6526360
TME Symbol:
GEDORE-6526360

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
tool steel
Plating material
chromium
Version
double-sided
Length
165mm
Conform to the norm
ISO 1085 ISO 2236
Spanner size
  • 17mm
  • 19mm
Gross weight233 g
EAN code4010886652633
See other products in this category: Socket Wrenches GEDORE,
*
6526360
0 in TME stock
Net price for quantities from 1 pcs - 25.27 USDGross price for quantities from 1 pcs - 25.27 USD
Net price for quantities from 3 pcs - 22.90 USDGross price for quantities from 3 pcs - 22.90 USD
Net price for quantities from 5 pcs - 21.33 USDGross price for quantities from 5 pcs - 21.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.