+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6526440

Wrench: tubular; 18mm,19mm; tool steel; Plating: chromium; L: 165mm

Manufacturer: GEDORE

Manufacturer part number:
6526440
TME Symbol:
GEDORE-6526440

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
tool steel
Plating material
chromium
Version
double-sided
Length
165mm
Conform to the norm
ISO 1085 ISO 2236
Spanner size
  • 18mm
  • 19mm
Gross weight242 g
EAN code4010886652640
See other products in this category: Socket Wrenches GEDORE,
*
6526440
0 in TME stock
Net price for quantities from 1 pcs - 26.52 USDGross price for quantities from 1 pcs - 26.52 USD
Net price for quantities from 3 pcs - 24.03 USDGross price for quantities from 3 pcs - 24.03 USD
Net price for quantities from 5 pcs - 22.38 USDGross price for quantities from 5 pcs - 22.38 USD
No. of pieces (Multiplicity: 1)