+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6526520

Wrench: tubular; 19mm,22mm; tool steel; Plating: chromium; L: 175mm

Manufacturer: GEDORE

Manufacturer part number:
6526520
TME Symbol:
GEDORE-6526520

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
tool steel
Plating material
chromium
Version
double-sided
Length
175mm
Conform to the norm
ISO 1085 ISO 2236
Spanner size
  • 19mm
  • 22mm
Gross weight288 g
EAN code4010886652657
See other products in this category: Socket Wrenches GEDORE,
*
6526520
0 in TME stock
Net price for quantities from 1 pcs - 27.72 USDGross price for quantities from 1 pcs - 27.72 USD
Net price for quantities from 3 pcs - 25.13 USDGross price for quantities from 3 pcs - 25.13 USD
Net price for quantities from 5 pcs - 23.39 USDGross price for quantities from 5 pcs - 23.39 USD
No. of pieces (Multiplicity: 1)