+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6526950

Wrench: tubular; 24mm,27mm; tool steel; Plating: chromium; L: 195mm


Manufacturer: GEDORE

Manufacturer part number:
6526950
TME Symbol:
GEDORE-6526950

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
tool steel
Plating material
chromium
Version
double-sided
Length
195mm
Conform to the norm
ISO 1085 ISO 2236
Spanner size
  • 24mm
  • 27mm
Gross weight493 g
EAN code4010886652695
See other products in this category: Socket Wrenches GEDORE,
*
6526950
0 in TME stock
Net price for quantities from 1 pcs - 31.62 USDGross price for quantities from 1 pcs - 31.62 USD
Net price for quantities from 3 pcs - 28.66 USDGross price for quantities from 3 pcs - 28.66 USD
Net price for quantities from 5 pcs - 26.68 USDGross price for quantities from 5 pcs - 26.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.