+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6527170

Wrench: tubular; 30mm,32mm; tool steel; Plating: chromium; L: 210mm

Manufacturer: GEDORE

Manufacturer part number:
6527170
TME Symbol:
GEDORE-6527170

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
tool steel
Plating material
chromium
Version
double-sided
Length
210mm
Conform to the norm
ISO 1085 ISO 2236
Spanner size
  • 30mm
  • 32mm
Gross weight725 g
EAN code4010886652718
See other products in this category: Socket Wrenches GEDORE,
*
6527170
0 in TME stock
Net price for quantities from 1 pcs - 61.34 USDGross price for quantities from 1 pcs - 61.34 USD
Net price for quantities from 3 pcs - 55.60 USDGross price for quantities from 3 pcs - 55.60 USD
Net price for quantities from 5 pcs - 51.75 USDGross price for quantities from 5 pcs - 51.75 USD
No. of pieces (Multiplicity: 1)