+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6527250

Wrench: tubular; 32mm,36mm; tool steel; Plating: chromium; L: 225mm

Manufacturer: GEDORE

Manufacturer part number:
6527250
TME Symbol:
GEDORE-6527250

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
tool steel
Plating material
chromium
Version
double-sided
Length
225mm
Conform to the norm
ISO 1085 ISO 2236
Spanner size
  • 32mm
  • 36mm
Gross weight898 g
EAN code4010886652725
See other products in this category: Socket Wrenches GEDORE,
*
6527250
0 in TME stock
Net price for quantities from 1 pcs - 69.08 USDGross price for quantities from 1 pcs - 69.08 USD
Net price for quantities from 3 pcs - 62.61 USDGross price for quantities from 3 pcs - 62.61 USD
Net price for quantities from 5 pcs - 58.29 USDGross price for quantities from 5 pcs - 58.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.