+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6528060

Wrench: knob; Chrom-vanadium steel; Plating: chromium; telescopic


Manufacturer: GEDORE

Manufacturer part number:
6528060
TME Symbol:
GEDORE-6528060

Specification

Manufacturer
GEDORE
Type of wrench
knob
Material
Chrom-vanadium steel
Plating material
chromium
Version
telescopic
Length
190mm
Diameter
3.7mm, 4.7mm, 5.2mm, 7mm
Gross weight50 g
EAN code4010886652800
See other products in this category: Socket Wrenches GEDORE,
*
6528060
0 in TME stock
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 3 pcs - 4.01 USDGross price for quantities from 3 pcs - 4.01 USD
Net price for quantities from 5 pcs - 3.74 USDGross price for quantities from 5 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.