+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6528140

Wrench: knob; Chrom-vanadium steel; Plating: chromium; telescopic

Manufacturer: GEDORE

Manufacturer part number:
6528140
TME Symbol:
GEDORE-6528140

Specification

Manufacturer
GEDORE
Type of wrench
knob
Material
Chrom-vanadium steel
Plating material
chromium
Version
telescopic
Length
240mm
Diameter
6.7mm, 7.7mm, 8.7mm, 9.7mm, 11mm
Gross weight159 g
EAN code4010886652817
See other products in this category: Socket Wrenches GEDORE,
*
6528140
0 in TME stock
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 3 pcs - 5.42 USDGross price for quantities from 3 pcs - 5.42 USD
Net price for quantities from 5 pcs - 5.04 USDGross price for quantities from 5 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.