+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6530550

Drill adapter; hexagonal; HEX 1/4"; hexagonal; 1/4"; magnetic


Manufacturer: GEDORE

Manufacturer part number:
6530550
TME Symbol:
GEDORE-6530550

Specification

Manufacturer
GEDORE
Type of socket accessories
drill adapter
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Version
magnetic
Length
60.5mm
Tools application
screwdriver bits
Conform to the norm
DIN 3121 ISO 1173
Application
power tools
Gross weight26 g
EAN code4010886653050
See other products in this category: Socket Wrenches GEDORE,
*
6530550
0 in TME stock
Net price for quantities from 1 pcs - 27.97 USDGross price for quantities from 1 pcs - 27.97 USD
Net price for quantities from 3 pcs - 25.34 USDGross price for quantities from 3 pcs - 25.34 USD
Net price for quantities from 5 pcs - 23.60 USDGross price for quantities from 5 pcs - 23.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.