+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6535350

Wrench: rattle; socket spanner; 1/4"; 172mm

Manufacturer: GEDORE

Manufacturer part number:
6535350
TME Symbol:
GEDORE-6535350

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
1/4"
Length
172mm
Conform to the norm
ISO 1173
Gross weight108 g
EAN code4010886653531
See other products in this category: Socket Wrenches GEDORE,
*
6535350
0 in TME stock
Net price for quantities from 1 pcs - 76.46 USDGross price for quantities from 1 pcs - 76.46 USD
Net price for quantities from 3 pcs - 69.30 USDGross price for quantities from 3 pcs - 69.30 USD
Net price for quantities from 5 pcs - 64.51 USDGross price for quantities from 5 pcs - 64.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.