+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6538610

Drill adapter; hexagonal; HEX 1/4"; hexagonal; 1/4"; 60mm


Manufacturer: GEDORE

Manufacturer part number:
6538610
TME Symbol:
GEDORE-6538610

Specification

Manufacturer
GEDORE
Type of socket accessories
drill adapter
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Length
60mm
Tools application
screwdriver bits
Conform to the norm
DIN 3121 DIN 7427 ISO 1173
Application
power tools
Gross weight23 g
EAN code4010886653869
See other products in this category: Socket Wrenches GEDORE,
*
6538610
0 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 3 pcs - 4.51 USDGross price for quantities from 3 pcs - 4.51 USD
Net price for quantities from 5 pcs - 4.19 USDGross price for quantities from 5 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.