+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6547600

Metric feeler gauge; Range: 0,03÷0,1mm; L: 100mm; 8pcs.


Manufacturer: GEDORE

Manufacturer part number:
6547600
TME Symbol:
GEDORE-6547600

Specification

Manufacturer
GEDORE
Type of tool
metric feeler gauge
Measuring range
0,03...0,1mm
Length
0.1m
Number of bits
8pcs.
Gross weight15.57 g
EAN code4010886654767
See other products in this category: Measuring Tools GEDORE,
*
6547600
4 in TME stock
Net price for quantities from 1 pcs - 9.10 USDGross price for quantities from 1 pcs - 9.10 USD
Net price for quantities from 3 pcs - 8.25 USDGross price for quantities from 3 pcs - 8.25 USD
Net price for quantities from 5 pcs - 7.68 USDGross price for quantities from 5 pcs - 7.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.