+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6547950

Metric feeler gauge; Range: 0,1÷0,5mm; L: 100mm; 21pcs.

Manufacturer: GEDORE

Manufacturer part number:
6547950
TME Symbol:
GEDORE-6547950

Specification

Manufacturer
GEDORE
Type of tool
metric feeler gauge
Measuring range
0,1...0,5mm
Length
0.1m
Number of bits
21pcs.
Gross weight68 g
EAN code4010886654798
See other products in this category: Measuring Tools GEDORE,
*
6547950
0 in TME stock
Net price for quantities from 1 pcs - 22.44 USDGross price for quantities from 1 pcs - 22.44 USD
Net price for quantities from 3 pcs - 20.34 USDGross price for quantities from 3 pcs - 20.34 USD
Net price for quantities from 5 pcs - 18.94 USDGross price for quantities from 5 pcs - 18.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.