+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6548680

Metric feeler gauge; Range: 0,002,÷0,02",0,002,÷0,035"; L: 100mm


Manufacturer: GEDORE

Manufacturer part number:
6548680
TME Symbol:
GEDORE-6548680

Specification

Manufacturer
GEDORE
Type of tool
metric feeler gauge
Measuring range
0,002,...0,02", 0,002,...0,035"
Length
0.1m
Version
inch
Number of bits
13pcs.
Gross weight55 g
EAN code4010886654866
See other products in this category: Measuring Tools GEDORE,
*
6548680
0 in TME stock
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 3 pcs - 8.25 USDGross price for quantities from 3 pcs - 8.25 USD
Net price for quantities from 5 pcs - 7.68 USDGross price for quantities from 5 pcs - 7.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.