+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6553250

Screwdriver bit; Pozidriv®; PZ1; 5/16"; Overall len: 32mm

Manufacturer: GEDORE

Manufacturer part number:
6553250
TME Symbol:
GEDORE-6553250

Specification

Manufacturer
GEDORE
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
5/16"
Overall length
32mm
Gross weight9 g
EAN code4010886655320
See other products in this category: Screwdriver Bits GEDORE,
*
6553250
0 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 3 pcs - 2.15 USDGross price for quantities from 3 pcs - 2.15 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.