+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6563560

Adapter bit; hexagonal; HEX 5/16"; square; 6.3mm; 1/4"

Manufacturer: GEDORE

Manufacturer part number:
6563560
TME Symbol:
GEDORE-6563560

Specification

Manufacturer
GEDORE
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 5/16"
Kind of holder
square
Holder socket size - mm
6.3mm
Holder socket size - inch
1/4"
Plating material
phosphated
Overall length
25mm
Conform to the norm
DIN 3121 DIN 7427 ISO 1173
Application
power tools
Gross weight18 g
EAN code4010886656358
See other products in this category: Socket Wrenches GEDORE,
*
6563560
0 in TME stock
Net price for quantities from 1 pcs - 33.23 USDGross price for quantities from 1 pcs - 33.23 USD
Net price for quantities from 3 pcs - 30.11 USDGross price for quantities from 3 pcs - 30.11 USD
Net price for quantities from 5 pcs - 28.04 USDGross price for quantities from 5 pcs - 28.04 USD
No. of pieces (Multiplicity: 1)