+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6563800

Adapter bit; hexagonal; HEX 5/16"; square; 10mm; 3/8"


Manufacturer: GEDORE

Manufacturer part number:
6563800
TME Symbol:
GEDORE-6563800

Specification

Manufacturer
GEDORE
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 5/16"
Kind of holder
square
Holder socket size - mm
10mm
Holder socket size - inch
3/8"
Plating material
phosphated
Conform to the norm
DIN 3121 ISO 1174
Application
power tools
Gross weight40 g
EAN code4010886656389
See other products in this category: Socket Wrenches GEDORE,
*
6563800
0 in TME stock
Net price for quantities from 1 pcs - 36.79 USDGross price for quantities from 1 pcs - 36.79 USD
Net price for quantities from 3 pcs - 33.35 USDGross price for quantities from 3 pcs - 33.35 USD
Net price for quantities from 5 pcs - 31.04 USDGross price for quantities from 5 pcs - 31.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.