+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6567040

Screwdriver bit; slot; 8x1.6mm; 5/16"; Overall len: 41mm

Manufacturer: GEDORE

Manufacturer part number:
6567040
TME Symbol:
GEDORE-6567040

Specification

Manufacturer
GEDORE
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
8x1.6mm
Holder socket size - inch
5/16"
Overall length
41mm
Gross weight15 g
EAN code4010886656709
See other products in this category: Screwdriver Bits GEDORE,
*
6567040
0 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 3 pcs - 3.09 USDGross price for quantities from 3 pcs - 3.09 USD
Net price for quantities from 5 pcs - 2.88 USDGross price for quantities from 5 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)