+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6567120

Screwdriver bit; slot; 9x1.6mm; 5/16"; Overall len: 41mm


Manufacturer: GEDORE

Manufacturer part number:
6567120
TME Symbol:
GEDORE-6567120

Specification

Manufacturer
GEDORE
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
9x1.6mm
Holder socket size - inch
5/16"
Overall length
41mm
Gross weight16 g
EAN code4010886656716
See other products in this category: Screwdriver Bits GEDORE,
*
6567120
0 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 3 pcs - 3.07 USDGross price for quantities from 3 pcs - 3.07 USD
Net price for quantities from 5 pcs - 2.87 USDGross price for quantities from 5 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.