+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6567470

Screwdriver bit; slot; 14x2.5mm; 5/16"; Overall len: 41mm

Manufacturer: GEDORE

Manufacturer part number:
6567470
TME Symbol:
GEDORE-6567470

Specification

Manufacturer
GEDORE
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
14x2.5mm
Holder socket size - inch
5/16"
Overall length
41mm
Gross weight29 g
EAN code4010886656747
See other products in this category: Screwdriver Bits GEDORE,
*
6567470
0 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 3 pcs - 6.35 USDGross price for quantities from 3 pcs - 6.35 USD
Net price for quantities from 5 pcs - 5.91 USDGross price for quantities from 5 pcs - 5.91 USD
No. of pieces (Multiplicity: 1)