+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6568360

Screwdriver bit; hex key; HEX 5mm; 5/16"; Overall len: 30mm

Manufacturer: GEDORE

Manufacturer part number:
6568360
TME Symbol:
GEDORE-6568360

Specification

Manufacturer
GEDORE
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 5mm
Holder socket size - inch
5/16"
Overall length
30mm
Gross weight11 g
EAN code4010886656839
See other products in this category: Screwdriver Bits GEDORE,
*
6568360
0 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 3 pcs - 3.08 USDGross price for quantities from 3 pcs - 3.08 USD
Net price for quantities from 5 pcs - 2.88 USDGross price for quantities from 5 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.