+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6569170

Screwdriver bit; XZN; XZN M5; 5/16"; Overall len: 28mm

Manufacturer: GEDORE

Manufacturer part number:
6569170
TME Symbol:
GEDORE-6569170

Specification

Manufacturer
GEDORE
Type of tool
screwdriver bit
Kind of bit
XZN
Bit size
XZN M5
Holder socket size - inch
5/16"
Overall length
28mm
Gross weight9 g
EAN code4010886656914
See other products in this category: Screwdriver Bits GEDORE,
*
6569170
0 in TME stock
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 3 pcs - 2.99 USDGross price for quantities from 3 pcs - 2.99 USD
Net price for quantities from 5 pcs - 2.79 USDGross price for quantities from 5 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.