+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6569330

Screwdriver bit; XZN; XZN M8; 5/16"; Overall len: 28mm

Manufacturer: GEDORE

Manufacturer part number:
6569330
TME Symbol:
GEDORE-6569330

Specification

Manufacturer
GEDORE
Type of tool
screwdriver bit
Kind of bit
XZN
Bit size
XZN M8
Holder socket size - inch
5/16"
Overall length
28mm
Gross weight11 g
EAN code4010886656938
See other products in this category: Screwdriver Bits GEDORE,
*
6569330
0 in TME stock
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 3 pcs - 3.44 USDGross price for quantities from 3 pcs - 3.44 USD
Net price for quantities from 5 pcs - 3.20 USDGross price for quantities from 5 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.