+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6569410

Screwdriver bit; XZN; XZN M10; 5/16"; Overall len: 38mm


Manufacturer: GEDORE

Manufacturer part number:
6569410
TME Symbol:
GEDORE-6569410

Specification

Manufacturer
GEDORE
Type of tool
screwdriver bit
Kind of bit
XZN
Bit size
XZN M10
Holder socket size - inch
5/16"
Overall length
38mm
Gross weight19.53 g
EAN code4010886656945
See other products in this category: Screwdriver Bits GEDORE,
*
6569410
10 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 3 pcs - 3.74 USDGross price for quantities from 3 pcs - 3.74 USD
Net price for quantities from 5 pcs - 3.49 USDGross price for quantities from 5 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.