+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6575140

Screwdriver bit; Torx®; T50; 5/16"; Overall len: 35mm


Manufacturer: GEDORE

Manufacturer part number:
6575140
TME Symbol:
GEDORE-6575140

Specification

Manufacturer
GEDORE
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
T50
Holder socket size - inch
5/16"
Overall length
35mm
Gross weight15 g
EAN code4010886657515
See other products in this category: Screwdriver Bits GEDORE,
*
6575140
0 in TME stock
Net price for quantities from 1 pcs - 3.78 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 3 pcs - 3.42 USDGross price for quantities from 3 pcs - 3.42 USD
Net price for quantities from 5 pcs - 3.19 USDGross price for quantities from 5 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.