+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6650100

Extension; socket spanner,impact; square; 1/2"; steel; 250mm


Manufacturer: GEDORE

Manufacturer part number:
6650100
TME Symbol:
GEDORE-6650100

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
impact, socket spanner
Kind of socket
square
Holder socket size - inch
1/2"
Material
steel
Plating material
phosphated
Length
0.25m
Conform to the norm
DIN 3121 ISO 1174
Gross weight461 g
EAN code4010886665015
See other products in this category: Socket Wrenches GEDORE,
*
6650100
0 in TME stock
Net price for quantities from 1 pcs - 39.55 USDGross price for quantities from 1 pcs - 39.55 USD
Net price for quantities from 3 pcs - 35.84 USDGross price for quantities from 3 pcs - 35.84 USD
Net price for quantities from 5 pcs - 33.37 USDGross price for quantities from 5 pcs - 33.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.