+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6650370

Reduction; socket spanner,impact; square; 3/8"; 1/2"


Manufacturer: GEDORE

Manufacturer part number:
6650370
TME Symbol:
GEDORE-6650370

Specification

Manufacturer
GEDORE
Type of socket accessories
reduction
Kind of wrench
impact, socket spanner
Kind of socket
square
Socket size - inch
3/8"
Holder socket size - inch
1/2"
Application
power tools
Gross weight81 g
EAN code4010886665039
See other products in this category: Socket Wrenches GEDORE,
*
6650370
0 in TME stock
Net price for quantities from 1 pcs - 28.04 USDGross price for quantities from 1 pcs - 28.04 USD
Net price for quantities from 3 pcs - 25.41 USDGross price for quantities from 3 pcs - 25.41 USD
Net price for quantities from 5 pcs - 23.67 USDGross price for quantities from 5 pcs - 23.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.