+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6654440

Socket: 6-angles; socket spanner,impact; 13mm; 1/2"

Manufacturer: GEDORE

Manufacturer part number:
6654440
TME Symbol:
GEDORE-6654440

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Spanner size
13mm
Holder socket size - inch
1/2"
Socket length
123mm
Plating material
phosphated
Gross weight590 g
EAN code4010886665442
See other products in this category: Socket Wrenches GEDORE,
*
6654440
0 in TME stock
Net price for quantities from 1 pcs - 70.59 USDGross price for quantities from 1 pcs - 70.59 USD
Net price for quantities from 3 pcs - 63.97 USDGross price for quantities from 3 pcs - 63.97 USD
Net price for quantities from 5 pcs - 59.56 USDGross price for quantities from 5 pcs - 59.56 USD
No. of pieces (Multiplicity: 1)