+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6655250

Extension; socket spanner,impact; square; 1/2"; steel; 125mm


Manufacturer: GEDORE

Manufacturer part number:
6655250
TME Symbol:
GEDORE-6655250

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
impact, socket spanner
Kind of socket
square
Holder socket size - inch
1/2"
Material
steel
Plating material
phosphated
Length
125mm
Conform to the norm
DIN 3121 ISO 1174
Gross weight260 g
EAN code4010886665527
See other products in this category: Socket Wrenches GEDORE,
*
6655250
0 in TME stock
Net price for quantities from 1 pcs - 22.46 USDGross price for quantities from 1 pcs - 22.46 USD
Net price for quantities from 3 pcs - 20.35 USDGross price for quantities from 3 pcs - 20.35 USD
Net price for quantities from 5 pcs - 18.95 USDGross price for quantities from 5 pcs - 18.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.