+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6655410

Universal joint; socket spanner,impact; square; 1/2"; 62mm


Manufacturer: GEDORE

Manufacturer part number:
6655410
TME Symbol:
GEDORE-6655410

Specification

Manufacturer
GEDORE
Type of socket accessories
universal joint
Kind of wrench
impact, socket spanner
Kind of socket
square
Holder socket size - inch
1/2"
Length
62mm
Application
power tools
Gross weight202 g
EAN code4010886665541
See other products in this category: Socket Wrenches GEDORE,
*
6655410
0 in TME stock
Net price for quantities from 1 pcs - 42.06 USDGross price for quantities from 1 pcs - 42.06 USD
Net price for quantities from 3 pcs - 38.13 USDGross price for quantities from 3 pcs - 38.13 USD
Net price for quantities from 5 pcs - 35.50 USDGross price for quantities from 5 pcs - 35.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.