+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6656140

Socket: spanner-bit; 10x1.6mm; 1/2"; Socket bit length: 60mm


Manufacturer: GEDORE

Manufacturer part number:
6656140
TME Symbol:
GEDORE-6656140

Specification

Manufacturer
GEDORE
Type of socket
spanner - bit
Bit size
10x1.6mm
Holder socket size - inch
1/2"
Socket length
60mm
Plating material
chromium
Conform to the norm
DIN ISO 2380-1
Gross weight115 g
EAN code4010886665619
See other products in this category: Socket Wrenches GEDORE,
*
6656140
0 in TME stock
Net price for quantities from 1 pcs - 19.53 USDGross price for quantities from 1 pcs - 19.53 USD
Net price for quantities from 3 pcs - 17.71 USDGross price for quantities from 3 pcs - 17.71 USD
Net price for quantities from 5 pcs - 16.48 USDGross price for quantities from 5 pcs - 16.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.