+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6656220

Socket: spanner-bit; 12x2mm; 1/2"; Socket bit length: 60mm


Manufacturer: GEDORE

Manufacturer part number:
6656220
TME Symbol:
GEDORE-6656220

Specification

Manufacturer
GEDORE
Type of socket
spanner - bit
Bit size
12x2mm
Holder socket size - inch
1/2"
Socket length
60mm
Plating material
chromium
Conform to the norm
DIN ISO 2380-1
Gross weight110 g
EAN code4010886665626
See other products in this category: Socket Wrenches GEDORE,
*
6656220
0 in TME stock
Net price for quantities from 1 pcs - 20.35 USDGross price for quantities from 1 pcs - 20.35 USD
Net price for quantities from 3 pcs - 18.44 USDGross price for quantities from 3 pcs - 18.44 USD
Net price for quantities from 5 pcs - 17.17 USDGross price for quantities from 5 pcs - 17.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.