+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6656570

Socket: spanner-bit; 18x2.5mm; 1/2"; Socket bit length: 60mm

Manufacturer: GEDORE

Manufacturer part number:
6656570
TME Symbol:
GEDORE-6656570

Specification

Manufacturer
GEDORE
Type of socket
spanner - bit
Bit size
18x2.5mm
Holder socket size - inch
1/2"
Socket length
60mm
Plating material
chromium
Conform to the norm
DIN ISO 2380-1
Gross weight193 g
EAN code4010886665657
See other products in this category: Socket Wrenches GEDORE,
*
6656570
0 in TME stock
Net price for quantities from 1 pcs - 25.37 USDGross price for quantities from 1 pcs - 25.37 USD
Net price for quantities from 3 pcs - 22.99 USDGross price for quantities from 3 pcs - 22.99 USD
Net price for quantities from 5 pcs - 21.41 USDGross price for quantities from 5 pcs - 21.41 USD
No. of pieces (Multiplicity: 1)