+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6656730

Socket: Phillips-bit; PH2; 1/2"; 60mm; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6656730
TME Symbol:
GEDORE-6656730

Specification

Manufacturer
GEDORE
Type of socket
Phillips - bit
Bit size
PH2
Holder socket size - inch
1/2"
Socket length
60mm
Plating material
chromium
Conform to the norm
DIN ISO 8764-1
Gross weight92 g
EAN code4010886665671
See other products in this category: Socket Wrenches GEDORE,
*
6656730
0 in TME stock
Net price for quantities from 1 pcs - 17.61 USDGross price for quantities from 1 pcs - 17.61 USD
Net price for quantities from 3 pcs - 15.87 USDGross price for quantities from 3 pcs - 15.87 USD
Net price for quantities from 5 pcs - 14.77 USDGross price for quantities from 5 pcs - 14.77 USD
No. of pieces (Multiplicity: 1)