+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6658190

Extension; socket spanner,impact; square; 1"; steel; 405mm


Manufacturer: GEDORE

Manufacturer part number:
6658190
TME Symbol:
GEDORE-6658190

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
impact, socket spanner
Kind of socket
square
Holder socket size - inch
1"
Material
steel
Plating material
phosphated
Length
405mm
Conform to the norm
DIN 3121 ISO 1174
Gross weight2.587 kg
EAN code4010886665817
See other products in this category: Socket Wrenches GEDORE,
*
6658190
0 in TME stock
Net price for quantities from 1 pcs - 120.02 USDGross price for quantities from 1 pcs - 120.02 USD
Net price for quantities from 3 pcs - 108.78 USDGross price for quantities from 3 pcs - 108.78 USD
Net price for quantities from 5 pcs - 101.28 USDGross price for quantities from 5 pcs - 101.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.