+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6671530

Reduction; socket spanner; square; 1"; 3/4"; steel; 65mm


Manufacturer: GEDORE

Manufacturer part number:
6671530
TME Symbol:
GEDORE-6671530

Specification

Manufacturer
GEDORE
Type of socket accessories
reduction
Kind of wrench
socket spanner
Kind of socket
square
Socket size - inch
1"
Holder socket size - inch
3/4"
Material
steel
Plating material
phosphated
Length
65mm
Gross weight430 g
EAN code4010886667156
See other products in this category: Socket Wrenches GEDORE,
*
6671530
0 in TME stock
Net price for quantities from 1 pcs - 33.00 USDGross price for quantities from 1 pcs - 33.00 USD
Net price for quantities from 3 pcs - 29.91 USDGross price for quantities from 3 pcs - 29.91 USD
Net price for quantities from 5 pcs - 27.85 USDGross price for quantities from 5 pcs - 27.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.