+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6675870

Extension; socket spanner,impact; square; 3/4"; steel; 400mm


Manufacturer: GEDORE

Manufacturer part number:
6675870
TME Symbol:
GEDORE-6675870

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
impact, socket spanner
Kind of socket
square
Holder socket size - inch
3/4"
Material
steel
Plating material
phosphated
Length
0.4m
Conform to the norm
DIN 3121 ISO 1174
Gross weight1.759 kg
EAN code4010886667583
See other products in this category: Socket Wrenches GEDORE,
*
6675870
0 in TME stock
Net price for quantities from 1 pcs - 92.80 USDGross price for quantities from 1 pcs - 92.80 USD
Net price for quantities from 3 pcs - 84.10 USDGross price for quantities from 3 pcs - 84.10 USD
Net price for quantities from 5 pcs - 78.30 USDGross price for quantities from 5 pcs - 78.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.