+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6676090

Universal joint; socket spanner,impact; square; 3/4"; 94mm


Manufacturer: GEDORE

Manufacturer part number:
6676090
TME Symbol:
GEDORE-6676090

Specification

Manufacturer
GEDORE
Type of socket accessories
universal joint
Kind of wrench
impact, socket spanner
Kind of socket
square
Holder socket size - inch
3/4"
Length
94mm
Application
power tools
Gross weight623 g
EAN code4010886667606
See other products in this category: Socket Wrenches GEDORE,
*
6676090
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 122.12 USDGross price for quantities from 1 pcs - 122.12 USD
Net price for quantities from 3 pcs - 110.68 USDGross price for quantities from 3 pcs - 110.68 USD
Net price for quantities from 5 pcs - 103.04 USDGross price for quantities from 5 pcs - 103.04 USD