+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6676410

Reduction; socket spanner,impact; square; 1"; 1 1/2"; 95mm

Manufacturer: GEDORE

Manufacturer part number:
6676410
TME Symbol:
GEDORE-6676410

Specification

Manufacturer
GEDORE
Type of socket accessories
reduction
Kind of wrench
impact, socket spanner
Kind of socket
square
Socket size - inch
1"
Holder socket size - inch
1 1/2"
Length
95mm
Application
power tools
Gross weight1.992 kg
EAN code4010886667644
See other products in this category: Socket Wrenches GEDORE,
*
6676410
0 in TME stock
Net price for quantities from 1 pcs - 503.53 USDGross price for quantities from 1 pcs - 503.53 USD
Net price for quantities from 3 pcs - 456.33 USDGross price for quantities from 3 pcs - 456.33 USD
Net price for quantities from 5 pcs - 424.86 USDGross price for quantities from 5 pcs - 424.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.