+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6679430

Screwdriver: standard; slot; SL 5.5; Blade length: 100mm

Manufacturer: GEDORE

Manufacturer part number:
6679430
TME Symbol:
GEDORE-6679430

Specification

Manufacturer
GEDORE
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 5.5
Blade length
100mm
Overall length
200mm
Screwdriver features
ergonomic three-component handle
Blade material
chrome vanadium molybdenum steel
Gross weight80 g
EAN code4010886806722
See other products in this category: Standard Screwdrivers GEDORE,
*
6679430
0 in TME stock
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 5.47 USD
Net price for quantities from 3 pcs - 4.95 USDGross price for quantities from 3 pcs - 4.95 USD
Net price for quantities from 5 pcs - 4.62 USDGross price for quantities from 5 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)