+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6699700

Reduction; socket spanner,impact; square; 1 1/2"; 2 1/2"; 138mm

Manufacturer: GEDORE

Manufacturer part number:
6699700
TME Symbol:
GEDORE-6699700

Specification

Manufacturer
GEDORE
Type of socket accessories
reduction
Kind of wrench
impact, socket spanner
Kind of socket
square
Socket size - inch
1 1/2"
Holder socket size - inch
2 1/2"
Length
138mm
Application
power tools
Gross weight7.09 kg
EAN code4010886669976
See other products in this category: Socket Wrenches GEDORE,
*
6699700
0 in TME stock
Net price for quantities from 1 pcs - 827.72 USDGross price for quantities from 1 pcs - 827.72 USD
Net price for quantities from 3 pcs - 750.14 USDGross price for quantities from 3 pcs - 750.14 USD
Net price for quantities from 5 pcs - 698.40 USDGross price for quantities from 5 pcs - 698.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.