+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7079370

Wrench: knob; socket spanner; 1/2"; Chrom-vanadium steel; 52mm

Manufacturer: GEDORE

Manufacturer part number:
7079370
TME Symbol:
GEDORE-7079370

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Version
mushroom
Length
52mm
Gross weight70 g
EAN code4002805455852
See other products in this category: Socket Wrenches GEDORE,
*
7079370
0 in TME stock
Net price for quantities from 1 pcs - 10.88 USDGross price for quantities from 1 pcs - 10.88 USD
Net price for quantities from 3 pcs - 9.86 USDGross price for quantities from 3 pcs - 9.86 USD
Net price for quantities from 5 pcs - 9.18 USDGross price for quantities from 5 pcs - 9.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.