+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7773740

Socket: hex key-bit; HEX 3mm; 16mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
7773740
TME Symbol:
GEDORE-7773740

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 3mm
Holder socket size - mm
16mm
Material
Chrom-vanadium steel
Gross weight98 g
EAN code4002805875636
See other products in this category: Socket Wrenches GEDORE,
*
7773740
0 in TME stock
Net price for quantities from 1 pcs - 95.55 USDGross price for quantities from 1 pcs - 95.55 USD
Net price for quantities from 3 pcs - 86.59 USDGross price for quantities from 3 pcs - 86.59 USD
Net price for quantities from 5 pcs - 80.62 USDGross price for quantities from 5 pcs - 80.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.