+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7774120

Socket: hex key-bit; HEX 8mm; 16mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
7774120
TME Symbol:
GEDORE-7774120

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 8mm
Holder socket size - mm
16mm
Material
Chrom-vanadium steel
Gross weight116 g
EAN code4002805875681
See other products in this category: Socket Wrenches GEDORE,
*
7774120
0 in TME stock
Net price for quantities from 1 pcs - 96.15 USDGross price for quantities from 1 pcs - 96.15 USD
Net price for quantities from 3 pcs - 87.14 USDGross price for quantities from 3 pcs - 87.14 USD
Net price for quantities from 5 pcs - 81.13 USDGross price for quantities from 5 pcs - 81.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.