+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8000740

Universal pulley puller; 2-armig; Thread: G 3/4"; max.7500kg


Manufacturer: GEDORE

Manufacturer part number:
8000740
TME Symbol:
GEDORE-8000740

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
G 3/4"
Grip capacity
max. 330mm
Load
max. 7500kg
Thread length
280mm
Holder socket size - mm
27mm
Gross weight7.2 kg
EAN code4036976104202
See other products in this category: Pullers GEDORE,
*
8000740
0 in TME stock
Net price for quantities from 1 pcs - 270.88 USDGross price for quantities from 1 pcs - 270.88 USD
Net price for quantities from 3 pcs - 245.49 USDGross price for quantities from 3 pcs - 245.49 USD
Net price for quantities from 5 pcs - 228.55 USDGross price for quantities from 5 pcs - 228.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.